NXP TJA1080TS technical specifications.
| Package/Case | SOT-339 |
| Data Rate | 10Mbps |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 62mA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TJA1080TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.