The TJA1145TK is a 14-pin dual interface circuit from NXP, designed for operation within a 4.5V to 5.5V supply voltage range. It features a JEDEC package code of R-PDSO-N14, with dimensions of 3mm in width and 4.5mm in length. The device is compliant with AEC-Q100 screening level and is available in an HVQCCN package type.
NXP TJA1145TK technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N14 |
| Width | 3 |
| Length | 4.5 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TJA1145TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.