NXP TJA1145TKJ technical specifications.
| Package/Case | HVSON |
| Data Rate | 1Mbps |
| Interface | CAN |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receive Buffers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 200mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 65mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1145TKJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
