NXP TL431BMFDT technical specifications.
| Package/Case | SOT-23 |
| Height | 1mm |
| Length | 3mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Output Voltage | 2.5V |
| Reach SVHC Compliant | No |
| Reference Type | Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP TL431BMFDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
