NXP TLVH431DQDBVR,115 technical specifications.
| Package/Case | TSOP |
| Cathode Current | 80uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Max Output Voltage | 18V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Output Current | 70mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| Tolerance | 0.75% |
| RoHS | Compliant |
Download the complete datasheet for NXP TLVH431DQDBVR,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
