NXP TLVH431IDBZR215 technical specifications.
| Package/Case | TO-236AB |
| Cathode Current | 80uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Max Output Voltage | 18V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 70mA |
| Output Voltage | 18V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| Series | ±1.5% |
| Tolerance | 1.5% |
| RoHS | Compliant |
Download the complete datasheet for NXP TLVH431IDBZR215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
