Thyristor TOPTriac (Temp and Overload Protected) 800V 95A 3-Pin+Tab TO-220AB Bulk
NXP TOPT12-800C0,127 technical specifications.
| Hold Current | 35mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TOPT12-800C0,127 to view detailed technical specifications.
No datasheet is available for this part.