NXP TRK-S12ZVHY64 technical specifications.
| Core Architecture | HCS12 |
| Evaluation Kit | Yes |
| Number of Bits | 16 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | S12 MagniV |
| RoHS | Compliant |
Download the complete datasheet for NXP TRK-S12ZVHY64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.