NXP TWR-12311-KIT-EU technical specifications.
| Package/Case | Module |
| Core Architecture | HCS08 |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Frequency | 868MHz |
| Interface | SPI, USB |
| Number of Bits | 8 |
| Operating Supply Voltage | 10V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP TWR-12311-KIT-EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.