NXP TWR-AUDIO-SGTL technical specifications.
| Package/Case | Module |
| Interface | SPI, UART |
| Operating Supply Voltage | 3.6V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Kinetis |
| RoHS | Compliant |
Download the complete datasheet for NXP TWR-AUDIO-SGTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.