NXP TWR-K70F120M technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Frequency | 120MHz |
| Interface | I2C, USB, CAN, Ethernet, UART |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Kinetis |
| RoHS | Compliant |
Download the complete datasheet for NXP TWR-K70F120M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.