NXP TWR-K70F120M-KIT technical specifications.
| Package/Case | 120 |
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Kinetis |
| RoHS | Compliant |
Download the complete datasheet for NXP TWR-K70F120M-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.