NXP TWR-KL25Z48M technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Kinetis |
| RoHS | Compliant |
Download the complete datasheet for NXP TWR-KL25Z48M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
