NXP TWR-KV31F120M technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB, UART |
| Memory Size | 96KB |
| Memory Type | RAM, |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Kinetis |
| RoHS | Compliant |
Download the complete datasheet for NXP TWR-KV31F120M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
