NXP TWR-MC-LV3PH technical specifications.
| Package/Case | Module |
| Core Architecture | S08 |
| Evaluation Kit | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP TWR-MC-LV3PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.