NXP TWR-MCF51JF-KIT technical specifications.
| Type | Tower System Kit |
| Supported Device | MCF51JF128VLH |
| Supported Device Technology | Microcontroller |
| Maximum Clock Rate | 50MHz |
| RAM Size | 32KB |
| Program Memory Size | 128KB |
| Program Memory Type | Flash |
| USB | 3 |
| I2C | 2 |
| SPI | 2 |
| ADC | 3 |
| IDE | CodeWarrior/Freescale MQX/Xtrinsic Touch-Sensing |
| JTAG Support | Yes |
| Audio Interfaces | Yes |
| Number of LEDs | 2 |
| Main Program Memory Type | Flash |
| Daughter Cards | No |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TWR-MCF51JF-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.