NXP TWR-MCF51MM-KIT technical specifications.
| Package/Case | Module |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB, CAN |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | ColdFire®, Flexis™ |
| RoHS | Compliant |
Download the complete datasheet for NXP TWR-MCF51MM-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.