NXP TWR-MCF51QM technical specifications.
| Package/Case | Module |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USB, UART |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | ColdFire® |
| RoHS | Compliant |
Download the complete datasheet for NXP TWR-MCF51QM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.