NXP TWR-METRO-KIT-NA technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 928MHz |
| Interface | SPI, USB, UART |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for NXP TWR-METRO-KIT-NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.