NXP TWR-PROTO technical specifications.
| Type | Development Tool |
| Category | Microcontroller Tools |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TWR-PROTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.