NXP TWR-PXR40 technical specifications.
| Package/Case | Module |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232, CAN, RS-485, UART |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Power Architecture™ |
| RoHS | Compliant |
Download the complete datasheet for NXP TWR-PXR40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.