NXP TWR-PXR40-KIT technical specifications.
| Package/Case | Module |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | CAN |
| Number of Bits | 32 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Power Architecture™ |
| RoHS | Compliant |
Download the complete datasheet for NXP TWR-PXR40-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.