NXP TWR-PXS3020-KIT technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, SPI, CAN, UART |
| Number of Bits | 32 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Power Architecture™ |
| RoHS | Compliant |
Download the complete datasheet for NXP TWR-PXS3020-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.