Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
NXP

TWR-S08DC-PT60

Datasheet
Daughter Cards & OEM Boards 8-bit MCU demo kit, MC9S08P Daughter Card
NXP

TWR-S08DC-PT60

Daughter Cards & OEM Boards 8-bit MCU demo kit, MC9S08P Daughter Card

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Microcontrollers, Microprocessors & FPGAs

Quick Jump:

Technical Specifications

NXP TWR-S08DC-PT60 technical specifications.

General

Core Architecture
HCS08
Evaluation Kit
Yes
Lead Free
Lead Free
Number of Bits
8
Package Quantity
1
Reach SVHC Compliant
No
Series
HCS08

Compliance

RoHS
Compliant

Datasheet

NXP TWR-S08DC-PT60 Datasheet

Download the complete datasheet for NXP TWR-S08DC-PT60 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com