NXP TWR-S08DC-QE64 technical specifications.
| Package/Case | Module |
| Core Architecture | HCS08 |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | HCS08 |
| RoHS | Compliant |
Download the complete datasheet for NXP TWR-S08DC-QE64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
