NXP TWR-S08UNIV-DEMO technical specifications.
| Package/Case | Module |
| Core Architecture | S08 |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, UART |
| Mount | Socket |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | HCS08, RS08 |
| RoHS | Compliant |
Download the complete datasheet for NXP TWR-S08UNIV-DEMO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
