NXP TWR-S12GN32 technical specifications.
| Type | Tower System Module |
| Supported Device | MC9S12GN32 |
| Supported Device Technology | Microcontroller |
| Maximum Clock Rate | 25MHz |
| RAM Size | 2KB |
| Program Memory Size | 1KB/32KB |
| Program Memory Type | EEPROM/Flash |
| USB | 1 |
| RS232 | 1 |
| CAN | 1 |
| JTAG Support | No |
| Audio Interfaces | No |
| Number of LEDs | 7 |
| Main Program Memory Type | EEPROM/Flash |
| Daughter Cards | No |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TWR-S12GN32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.