NXP TWR-S12GN32-KIT technical specifications.
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB, LIN |
| Mount | Hardware |
| Number of Bits | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | HCS12 |
| RoHS | Compliant |
Download the complete datasheet for NXP TWR-S12GN32-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.