NXP TWRPI-BLE-DEMO technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | USB |
| Mount | Plug-In |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for NXP TWRPI-BLE-DEMO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
