NXP TWRPI-MMA6900 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensor Type | Accelerometer, 2 Axis |
| RoHS | Compliant |
Download the complete datasheet for NXP TWRPI-MMA6900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
