NXP TWRPI-MMA845XQ technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | I2C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Sensor Type | Accelerometer, 3 Axis |
| Series | MMA |
| RoHS | Compliant |
Download the complete datasheet for NXP TWRPI-MMA845XQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.