Microcontroller programmer supporting Kinetis, S32, LPC, Qorivva (MPC5xxx), S12Z, ColdFire V2/V3/V4/ColdFire+/V1, HC(S)12(X), HCS08, HC08, RS08, Power MPC5xx/8xx, DSC, and Arm Nexus (MAC7xxx) microcontroller families. This JTAG & SWD in-circuit debugger and emulator integrates with Kinetis Design Studio, MCUXpresso, and S32 Design Studio IDEs for efficient development and prototyping.
NXP U-CYCLONE technical specifications.
| Type | Programmer |
| Supported Device | Kinetis/S32/LPC/Qorivva (MPC5xxx)/S12Z/ColdFire V2/V3/V4/ColdFire+/V1/HC(S)12(X)/HCS08/HC08/RS08/Power MPC5xx/8xx/DSC/Arm Nexus (MAC7xxx) |
| Supported Device Technology | Microcontroller |
| IDE | Kinetis Design Studio/MCUXpresso/S32 Design Studio |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP U-CYCLONE to view detailed technical specifications.
No datasheet is available for this part.