The UA733CN is a single-channel audio amplifier with a bandwidth of 90MHz and an output current of 3.6mA. It is packaged in a lead-free PDIP package and is available in rail or tube packaging. The device is not RoHS compliant, but is Reach SVHC compliant. The UA733CN is a semiconductor device, specifically an integrated circuit, classified as an amplifier and an audio amplifier.
NXP UA733CN technical specifications.
| Bandwidth | 90MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 3.6mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP UA733CN to view detailed technical specifications.
No datasheet is available for this part.