The UAA2062TS is a specialized telecom IC with a commercial temperature range of -10°C to 70°C. It has 48 terminals and a single function. The device is packaged in a 48-pin SSOP package with a width of 7.5mm and a length of 15.875mm. The IC operates at a nominal supply voltage of 3.6V and has a maximum supply current of 0.036A.
NXP UAA2062TS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.036 |
| Supply Voltage-Nom | 3.6 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP UAA2062TS to view detailed technical specifications.
No datasheet is available for this part.