The UAA2082H is a commercial temperature quad UART IC with 32 terminals in a LQFP package. It operates over a temperature range of -10°C to 70°C and has a supply voltage of 2.05V. The device has a maximum supply current of 0.0032A. It is available in a 7mm x 7mm package with a pin count of 32.
NXP UAA2082H technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.0032 |
| Supply Voltage-Nom | 2.05 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP UAA2082H to view detailed technical specifications.
No datasheet is available for this part.