The UAA3201TD-T is a linear regulator with a maximum supply voltage of 6V and a minimum supply voltage of 3.5V. It operates at a nominal supply current of 3.4mA. The device is packaged in a SO package and is available in quantities of 2500. The UAA3201TD-T is lead free and RoHS compliant. It has a minimum operating temperature of -40°C. The device is suitable for use in a variety of applications where a stable voltage supply is required.
NXP UAA3201TD-T technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.5V |
| Nominal Supply Current | 3.4mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP UAA3201TD-T to view detailed technical specifications.
No datasheet is available for this part.