NXP UAA3540TS/C1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 6.6(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.4(Max) |
| Seated Plane Height (mm) | 1.5(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-152AC |
| Category | Transceiver |
| Maximum RF Operating Frequency Range | 1500 to 2500MHz |
| Operating Band Frequency | 1880 to 1930MHz |
| Cage Code | H1R01 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP UAA3540TS/C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.