NXP UBA1702/C1 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 36(Max) |
| Package Width (mm) | 14.1(Max) |
| Package Height (mm) | 4(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Category | Interrupter Driver |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | H1R01 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP UBA1702/C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.