
The UBA2014P/N1 is a DC/DC controller from NXP, packaged in a PDIP with a lead-free finish. It operates over a temperature range of -25°C to 80°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 9.6V and a minimum supply voltage of 8.6V, with a supply current of 1.5mA.
NXP UBA2014P/N1 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 9.6V |
| Min Supply Voltage | 8.6V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for NXP UBA2014P/N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
