NXP UBA2014P/N1,112 technical specifications.
| Package/Case | DIP |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 6.3uA |
| Operating Supply Current | 1.5mA |
| Output Current | 330mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP UBA2014P/N1,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.