
The UBA2014T/N1 DC/DC controller from NXP operates within a temperature range of -25°C to 80°C. It can handle supply voltages between 8.6V and 9.6V, with a maximum supply current of 1.5mA. This component is compliant with RoHS regulations but not Reach SVHC compliant. It is available in a SOIC package type, suitable for surface mount technology.
NXP UBA2014T/N1 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 9.6V |
| Min Supply Voltage | 8.6V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP UBA2014T/N1 to view detailed technical specifications.
No datasheet is available for this part.
