NXP UBA2014T/N1,118 technical specifications.
| Package/Case | SO |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP UBA2014T/N1,118 to view detailed technical specifications.
No datasheet is available for this part.