
The NXP UBA2015AT/1,118 is a surface mount IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead free. The device has a maximum output current of 160uA and a maximum supply voltage of 14V. It operates at a minimum supply voltage of -300mV and has an operating supply current of 1.7mA.
NXP UBA2015AT/1,118 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 160uA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Operating Supply Current | 1.7mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP UBA2015AT/1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
