NXP UBA2015T/1,118 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 160uA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Operating Supply Current | 1.7mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP UBA2015T/1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.