NXP UBA2017AT/1,518 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 105mA |
| Max Supply Voltage | 14V |
| Mount | Surface Mount |
| Operating Supply Current | 1.7mA |
| Operating Supply Voltage | 12.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.2mA |
| RoHS | Compliant |
Download the complete datasheet for NXP UBA2017AT/1,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
