The NXP UBA2021P is a half bridge based peripheral driver with a nominal supply voltage of 5.5V, minimum supply voltage of 4V, and maximum supply voltage of 6.5V. It is designed for automotive applications and features a temperature grade of AUTOMOTIVE. The device is packaged in a 0.300 INCH, PLASTIC, SOT27-1, DIP-14 package and has a pin count of 14. It operates within a temperature range of -40°C to 150°C and is suitable for use in a variety of applications.
NXP UBA2021P technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.025 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5.5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6.5 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP UBA2021P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.