
NXP UBA2021P/N2 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.75V |
| Min Supply Voltage | 9.55V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for NXP UBA2021P/N2 to view detailed technical specifications.
No datasheet is available for this part.
