NXP UBA2021P/N2,112 technical specifications.
| Package/Case | PDIP |
| Frequency | 44.59kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35mA |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 630V |
| Package Quantity | 1120 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for NXP UBA2021P/N2,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.