NXP UBA2024BT/N1,518 technical specifications.
| Package/Case | SO |
| Frequency | 42.68kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 12.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for NXP UBA2024BT/N1,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.