The UBA2024P is an 8-channel half bridge based peripheral driver IC from NXP, operating within a temperature range of -40 to 150 degrees Celsius. It is available in a DIP-8 package, measuring 7.62mm in width and 9.5mm in length. The device has a nominal supply voltage of 12.5V, with a minimum and maximum supply voltage of 11.7V and 13.3V, respectively. It is designed for automotive applications and is suitable for use in a variety of electronic systems.
NXP UBA2024P technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12.5 |
| Supply Voltage-Min | 11.7 |
| Supply Voltage-Max | 13.3 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP UBA2024P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.